Part Details for ISL72027SEHF/PROTO by Renesas Electronics Corporation
Overview of ISL72027SEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL72027SEHF/PROTO | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Listen Mode, Split Termination Output | |
ISL706BRHF/PROTO | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits | |
ISL78840ASRHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for ISL72027SEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL72027SEHF/PROTO
|
Avnet Americas | 3.3V Radiation Tolerant CAN Transceiver, 8-Lead Ceramic Flatpack - Trays (Alt: ISL72027SEHF/PROTO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 18 Factory Stock |
|
$346.3000 | Buy Now |
DISTI #
ISL72027SEHF/PROTO
|
Avnet Silica | 3.3V Radiation Tolerant CAN Transceiver, 8-Lead Ceramic Flatpack (Alt: ISL72027SEHF/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL72027SEHF/PROTO
ISL72027SEHF/PROTO CAD Models
ISL72027SEHF/PROTO Part Data Attributes
|
ISL72027SEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL72027SEHF/PROTO
Renesas Electronics Corporation
3.3V Radiation Tolerant CAN Transceiver, 1Mbps, Listen Mode, Split Termination Output, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | K8.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | Gold (Au) |