Part Details for ISL6841IU by Intersil Corporation
Overview of ISL6841IU by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6841IUZ | Renesas Electronics Corporation | Improved Industry-Standard Single-Ended PWM Controller, MSOP, /Tube | |
ISL6841IUZ-T | Renesas Electronics Corporation | Improved Industry-Standard Single-Ended PWM Controller, MSOP, /Reel |
Price & Stock for ISL6841IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 2000kHz Switching Freq-Max, BICMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4495 |
|
$0.6814 / $0.8017 | Buy Now |
Part Details for ISL6841IU
ISL6841IU CAD Models
ISL6841IU Part Data Attributes
|
ISL6841IU
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6841IU
Intersil Corporation
1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187AA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL6841IU
This table gives cross-reference parts and alternative options found for ISL6841IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6841IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6841IUZ-T | Improved Industry-Standard Single-Ended PWM Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6841IU vs ISL6841IUZ-T |
ISL6841IU-T | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL6841IU vs ISL6841IU-T |
ISL8841AAUZ | High Performance Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Tube | Renesas Electronics Corporation | ISL6841IU vs ISL8841AAUZ |
ISL6841IUZ | Improved Industry-Standard Single-Ended PWM Controller, MSOP, /Tube | Renesas Electronics Corporation | ISL6841IU vs ISL6841IUZ |
ISL8841AAUZ-T | High Performance Industry Standard Single-Ended Current Mode PWM Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6841IU vs ISL8841AAUZ-T |