-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Phase R4 Digital Hybrid PWM Controller with Integrated Driver, PMBus/SMBus/I<sup>2</sup>C and PFM, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9148
|
Newark | Digital Hybrid R4 Controller, Integrated 5V Driver, Pmbus, 4/Tube Rohs Compliant: Yes |Renesas ISL68200IRZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
ISL68200IRZ-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 24QFN Min Qty: 750 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4203 | Buy Now |
DISTI #
ISL68200IRZ
|
Avnet Americas | Current Mode PWM Controller 0.5V to 5.5V 40000mA 24-Pin QFN - Rail/Tube (Alt: ISL68200IRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 26 Weeks, 1 Days Container: Tube | 225 Factory Stock |
|
$2.5908 / $2.9580 | Buy Now |
DISTI #
968-ISL68200IRZ
|
Mouser Electronics | Switching Controllers Digital Hybrid R4 Controller, Integrated 5V driver, PMBus, 4 RoHS: Compliant | 0 |
|
$2.7400 / $3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$2.4900 | Buy Now |
DISTI #
ISL68200IRZ
|
Avnet Silica | (Alt: ISL68200IRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL68200IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68200IRZ
Renesas Electronics Corporation
Single-Phase R4 Digital Hybrid PWM Controller with Integrated Driver, PMBus/SMBus/I<sup>2</sup>C and PFM, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VOUT=(0.5-5.5 VOLT);PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL68200IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL68200IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL68200IRZ-TK | Single-Phase R4 Digital Hybrid PWM Controller with Integrated Driver, PMBus/SMBus/I2C and PFM, QFN, /Reel | Renesas Electronics Corporation | ISL68200IRZ vs ISL68200IRZ-TK |