Part Details for ISL68124IRAZ by Intersil Corporation
Overview of ISL68124IRAZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68124IRAZ | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus | |
ISL68124IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus | |
ISL68124IRAZ-T7A | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus |
Price & Stock for ISL68124IRAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 772 |
|
$8.2440 / $12.3660 | Buy Now | |
|
Quest Components | 24 |
|
$10.6375 / $12.9375 | Buy Now |
Part Details for ISL68124IRAZ
ISL68124IRAZ CAD Models
ISL68124IRAZ Part Data Attributes
|
ISL68124IRAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68124IRAZ
Intersil Corporation
Digital Dual Output, 4-Phase Configurable, PWM Controller with PMBus; TQFN40; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |