ISL6744AABZ
Description: Intermediate Bus PWM Controller, SOICN, /Tube

Overview of ISL6744AABZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL6744AABZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AJ3025
Newark Pwm Controller, 1Mhz, Nsoic-8 Rohs Compliant: Yes |Renesas ISL6744AABZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 633
  • 1 $2.8400
$2.8400 Buy Now
DISTI # 69M3664
Newark Ic, smps Controller, voltage-Mode, bicmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL6744AABZ Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.9200
$2.9200 Buy Now
DISTI # ISL6744AABZ-ND
DigiKey IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 1960
In Stock
  • 1 $3.1200
  • 10 $2.8050
  • 25 $2.6520
  • 100 $2.2983
  • 250 $2.1804
  • 980 $2.0750
$2.0750 / $3.1200 Buy Now
DISTI # ISL6744AABZ
Avnet Americas Soft Sw PWM Cntrlr 2-OUT Intermediate Bus PWM Controller 1MHz 8-Pin SOIC N - Rail/Tube (Alt: ISL6744AABZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 18 Weeks, 0 Days Container: Tube 7252 Factory Stock
  • 980 $2.4070
  • 1,960 $2.3572
  • 3,920 $2.3074
  • 5,880 $2.2576
  • 7,840 $2.2078
  • 9,800 $2.1580
  • 98,000 $2.1082
$2.1082 / $2.4070 Buy Now
DISTI # 968-ISL6744AABZ
Mouser Electronics Switching Controllers HI SPD DOUBLE ENDED CONT 8LD RoHS: Compliant 858
  • 1 $3.1200
  • 10 $2.6600
  • 100 $2.3000
  • 250 $2.1900
  • 980 $2.0700
$2.0700 / $3.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Lead time: 18 Weeks Container: Tube 0
Tube
  • 980 $2.0300
$2.0300 Buy Now
Renesas Electronics America IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Container: Tube 1960
  • 1 $3.1200
  • 10 $2.8050
  • 25 $2.6520
  • 100 $2.2983
  • 250 $2.1804
  • 980 $2.0750
$2.0750 / $3.1200 Buy Now
Ameya Holding Limited   Min Qty: 2 968
  • 2 $4.8127
  • 10 $4.3246
  • 50 $4.0838
  • 100 $3.5315
  • 250 $3.3619
$3.3619 / $4.8127 Buy Now
DISTI # ISL6744AABZ
Avnet Silica Soft Sw PWM Cntrlr 2-OUT Intermediate Bus PWM Controller 1MHz 8-Pin SOIC N (Alt: ISL6744AABZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL6744AABZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6744AABZ by Renesas Electronics Corporation

ISL6744AABZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ISL6744AABZ
    Renesas Electronics Corporation
    Intermediate Bus PWM Controller, SOICN, /Tube
    VS

Alternate Parts for ISL6744AABZ

This table gives cross-reference parts and alternative options found for ISL6744AABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6744AABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6744AABZ-T Intermediate Bus PWM Controller, SOICN, /Reel Renesas Electronics Corporation ISL6744AABZ vs ISL6744AABZ-T
ISL6744AABZ-TK Switching Controller, Voltage-mode, 1A, 2000kHz Switching Freq-Max, BICMOS, PDSO8 Renesas Electronics Corporation ISL6744AABZ vs ISL6744AABZ-TK
ISL6744ABZ Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744ABZ
ISL6744ABZ-T Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744ABZ-T
ISL6744AB-T 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6744AABZ vs ISL6744AB-T
Part Number Description Manufacturer Compare
ISL6744AABZ-TK Switching Controller, Voltage-mode, 1A, 2000kHz Switching Freq-Max, BICMOS, PDSO8 Renesas Electronics Corporation ISL6744AABZ vs ISL6744AABZ-TK
ISL6744AABZ-T Intermediate Bus PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744AABZ-T
ISL6744AB-T 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation ISL6744AABZ vs ISL6744AB-T
ISL6744AABZ Intermediate Bus PWM Controller; MSOP8, SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744AABZ
ISL6744ABZ Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744ABZ
ISL6744ABZ-T Intermediate Bus Double-Ended PWM Controller with Precision Dead-Time Adjustment; SOIC8; Temp Range: -40° to 105°C Intersil Corporation ISL6744AABZ vs ISL6744ABZ-T
ISL6744AB 1 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC ISL6744AABZ vs ISL6744AB
ISL6744AABZ-T Intermediate Bus PWM Controller, SOICN, /Reel Renesas Electronics Corporation ISL6744AABZ vs ISL6744AABZ-T

Related Parts for ISL6744AABZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6744AABZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6744AABZ by Renesas Electronics Corporation

  • Please alert me when ISL6744AABZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL6744AABZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6744AABZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL6744AABZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6744AABZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6744AABZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: