Part Details for ISL6740AIVZA by Rochester Electronics LLC
Overview of ISL6740AIVZA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6740AIVZA | Renesas Electronics Corporation | Flexible Double-Ended Voltage-Mode PWM Controller with Voltage Feed Forward | |
ISL6740AIVZA-T | Renesas Electronics Corporation | Flexible Double-Ended Voltage-Mode PWM Controller with Voltage Feed Forward |
Part Details for ISL6740AIVZA
ISL6740AIVZA CAD Models
ISL6740AIVZA Part Data Attributes
|
ISL6740AIVZA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6740AIVZA
Rochester Electronics LLC
1 A SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MO-153-AC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ISL6740AIVZA
This table gives cross-reference parts and alternative options found for ISL6740AIVZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6740AIVZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6740AIVZA-T | Intersil Corporation | Check for Price | Flexible Double-Ended Voltage-Mode PWM Controller with Voltage Feed Forward; TSSOP16; Temp Range: -40° to 85°C | ISL6740AIVZA vs ISL6740AIVZA-T |
ISL6740AIVZA | Intersil Corporation | Check for Price | Flexible Double-Ended Voltage-Mode PWM Controller with Voltage Feed Forward; TSSOP16; Temp Range: -40° to 85°C | ISL6740AIVZA vs ISL6740AIVZA |