Part Details for ISL6729IB-T by Rochester Electronics LLC
Overview of ISL6729IB-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6729IBZ-T | Renesas Electronics Corporation | Low-Cost Single-Ended Current-Mode PWM for Microcontroller-Based Power Converters | |
ISL6729IBZ | Renesas Electronics Corporation | Low-Cost Single-Ended Current-Mode PWM for Microcontroller-Based Power Converters |
Part Details for ISL6729IB-T
ISL6729IB-T CAD Models
ISL6729IB-T Part Data Attributes
|
ISL6729IB-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6729IB-T
Rochester Electronics LLC
1 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ISL6729IB-T
This table gives cross-reference parts and alternative options found for ISL6729IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6729IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6729IBZ-T | Low-Cost Single-Ended Current-Mode PWM for Microcontroller-Based Power Converters; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL6729IB-T vs ISL6729IBZ-T |
ISL6729IB | 1A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL6729IB-T vs ISL6729IB |