-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active Clamp Forward PWM Controller, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6726AAZ | Renesas Electronics Corporation | Active Clamp Forward PWM Controller | |
ISL6726AAZ-T | Renesas Electronics Corporation | Active Clamp Forward PWM Controller | |
ISL6726AAZ-T7A | Renesas Electronics Corporation | Active Clamp Forward PWM Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2878
|
Newark | Pb-Free Active Clamp Controller - 20Ld Qsop Pb-Free, Automot/Tape & Reel Rohs Compliant: Yes |Renesas ISL6726AAZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 | Buy Now |
DISTI #
20-ISL6726AAZ-TCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 20QSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.5125 / $8.5600 | Buy Now |
DISTI #
ISL6726AAZ-T
|
Avnet Americas | Current Mode PWM Controller 1A 20-Pin QSOP T/R - Tape and Reel (Alt: ISL6726AAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 Factory Stock |
|
$6.3800 | Buy Now |
DISTI #
968-ISL6726AAZ-T
|
Mouser Electronics | Switching Controllers ACTIVE CLAMP CNTRLR 20LD QSOP AUTOMOT RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Future Electronics | Active Clamp Forward Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.4300 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR MULT TOP 20QSOP Min Qty: 1 Container: Tape & Reel (TR) | 2500 |
|
$3.5125 / $8.5600 | Buy Now |
DISTI #
ISL6726AAZ-T
|
Avnet Silica | Current Mode PWM Controller 1A 20-Pin QSOP T/R (Alt: ISL6726AAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6726AAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6726AAZ-T
Renesas Electronics Corporation
Active Clamp Forward PWM Controller, QSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6726AAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6726AAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6726AAZ | Active Clamp Forward PWM Controller, QSOP, /Tube | Renesas Electronics Corporation | ISL6726AAZ-T vs ISL6726AAZ |