There are no models available for this part yet.
Overview of ISL6620AIBZ-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ISL6620AIBZ-T by Renesas Electronics Corporation
Part Data Attributes for ISL6620AIBZ-T by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-10-30
|
Interface IC Type
|
AND GATE BASED MOSFET DRIVER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for ISL6620AIBZ-T
This table gives cross-reference parts and alternative options found for ISL6620AIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6620AIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6620AIBZ | 4A AND GATE BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6620AIBZ-T vs ISL6620AIBZ |
ISL6620ACBZ | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6620AIBZ-T vs ISL6620ACBZ |
ISL6620ACBZ-T | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers; DFN10, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6620AIBZ-T vs ISL6620ACBZ-T |
ISL6620AIBZ-T | 4A AND GATE BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6620AIBZ-T vs ISL6620AIBZ-T |
ISL6620ACBZ-T | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | Renesas Electronics Corporation | ISL6620AIBZ-T vs ISL6620ACBZ-T |