Part Details for ISL6617AFRZ-T7 by Renesas Electronics Corporation
Overview of ISL6617AFRZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6617AFRZ-TK | Renesas Electronics Corporation | PWM Doubler with Output Monitoring Feature | |
ISL6617AFRZ-T | Renesas Electronics Corporation | PWM Doubler with Output Monitoring Feature | |
ISL6617AFRZ | Renesas Electronics Corporation | PWM Doubler with Output Monitoring Feature |
Part Details for ISL6617AFRZ-T7
ISL6617AFRZ-T7 CAD Models
ISL6617AFRZ-T7 Part Data Attributes
|
ISL6617AFRZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6617AFRZ-T7
Renesas Electronics Corporation
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL6617AFRZ-T7
This table gives cross-reference parts and alternative options found for ISL6617AFRZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6617AFRZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6617AFRZ-TK | PWM Doubler with Output Monitoring Feature, DFN, /Reel | Renesas Electronics Corporation | ISL6617AFRZ-T7 vs ISL6617AFRZ-TK |
ISL6617AFRZ | PWM Doubler with Output Monitoring Feature, DFN, /Tube | Renesas Electronics Corporation | ISL6617AFRZ-T7 vs ISL6617AFRZ |