There are no models available for this part yet.
Overview of ISL6569CBZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ISL6569CBZ by Rochester Electronics LLC
Part Data Attributes for ISL6569CBZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for ISL6569CBZ
This table gives cross-reference parts and alternative options found for ISL6569CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6569CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6569CBZ | 2 Phase Multiphase Buck PWM Controller; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | ISL6569CBZ vs ISL6569CBZ |
ISL6569CB-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Rochester Electronics LLC | ISL6569CBZ vs ISL6569CB-T |
ISL6569CBZ-T | 2 Phase Multiphase Buck PWM Controller; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | ISL6569CBZ vs ISL6569CBZ-T |
Related Parts for ISL6569CBZ
-
ISL8013IRZSwitching Regulator or Controllers
-
ISO7742DWROther Analog ICs
-
ISL6292-2CR3Z-TPower Management Circuits
-
IXFX120N30P3Power Field-Effect Transistors
-
ISL6571CRPeripheral Drivers
-
ISL9000IRJBZ-TLinear Regulator ICs
-
ISL4243EIRZLine Driver or Receivers
-
ISL84541CPMultiplexers or Switches
-
ISL55002IBZAudio/Video Amplifiers