Part Details for ISL6568CRZ-T by Rochester Electronics LLC
Overview of ISL6568CRZ-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6568CRZA-T | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with Integrated MOSFET Drivers for VRM9, VRM10, and AMD Hammer Applications | |
ISL6568CRZR5184 | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with Integrated MOSFET Drivers for VRM9, VRM10, and AMD Hammer Applications, QFN, /Tube | |
ISL6568CRZ-TR5184 | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with Integrated MOSFET Drivers for VRM9, VRM10, and AMD Hammer Applications, QFN, /Reel |
Part Details for ISL6568CRZ-T
ISL6568CRZ-T CAD Models
ISL6568CRZ-T Part Data Attributes
|
ISL6568CRZ-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6568CRZ-T
Rochester Electronics LLC
SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-VHHD, MLPL, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO FUNCTION IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for ISL6568CRZ-T
This table gives cross-reference parts and alternative options found for ISL6568CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6568CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6568CR | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220-VHHD, MLFP, QFN-32 | Rochester Electronics LLC | ISL6568CRZ-T vs ISL6568CR |
ISL6568CRZ-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-VHHD, MLPL, QFN-32 | Intersil Corporation | ISL6568CRZ-T vs ISL6568CRZ-T |
ISL6568CR-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220-VHHD, MLPL, QFN-32 | Intersil Corporation | ISL6568CRZ-T vs ISL6568CR-T |