There are no models available for this part yet.
Overview of ISL6565ACBZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ISL6565ACBZ by Intersil Corporation
Part Data Attributes for ISL6565ACBZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC, TSSOP
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28, 28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.0005 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1500 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for ISL6565ACBZ
This table gives cross-reference parts and alternative options found for ISL6565ACBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6565ACBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6565ACB | Switching Controller, 1500kHz Switching Freq-Max, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | ISL6565ACBZ vs ISL6565ACB |
ISL6565ACBZ-T | Multiphase PWM Controller with Precision rDS(ON) or DCR Current Sensing for VR10.X Application; SOIC28, TSSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6565ACBZ vs ISL6565ACBZ-T |
ISL6565ACB-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | ISL6565ACBZ vs ISL6565ACB-T |
Related Parts for ISL6565ACBZ
-
ISL6545CBZSwitching Regulator or Controllers
-
ISL28414FBZ-T7Operational Amplifiers
-
ISL78302AARPLZLinear Regulator ICs
-
ISL76161AVZDigital to Analog Converters
-
ISL29501IRZ-T7ADigital Signal Processors
-
ISL6612AEIBZMOSFET Drivers
-
ISL78100ARZ-TDisplay Drivers
-
ISL60002DIH312Z-T7AVoltage References
-
IS61VF102418A-6.5TQSRAMs