Part Details for ISL6563CR by Rochester Electronics LLC
Overview of ISL6563CR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6563CR
ISL6563CR CAD Models
ISL6563CR Part Data Attributes:
|
ISL6563CR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6563CR
Rochester Electronics LLC
SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-VGGD-2, QFN-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-VGGD-2, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 255 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ISL6563CR
This table gives cross-reference parts and alternative options found for ISL6563CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6563CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6563CR-T | SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-VGGD-2, QFN-24 | Rochester Electronics LLC | ISL6563CR vs ISL6563CR-T |
ISL6563CR | SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-VGGD-2, QFN-24 | Intersil Corporation | ISL6563CR vs ISL6563CR |
ISL6563CRZ | SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD-2, QFN-24 | Intersil Corporation | ISL6563CR vs ISL6563CRZ |
ISL6563IRZ | SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD-2, QFN-24 | Rochester Electronics LLC | ISL6563CR vs ISL6563IRZ |
ISL6563CR-T | SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-VGGD-2, QFN-24 | Intersil Corporation | ISL6563CR vs ISL6563CR-T |
ISL6563IR-T | SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220-VGGD-2, QFN-24 | Intersil Corporation | ISL6563CR vs ISL6563IR-T |
ISL6563CRZ | SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD-2, QFN-24 | Rochester Electronics LLC | ISL6563CR vs ISL6563CRZ |
ISL6563IRZ-T | SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD-2, QFN-24 | Intersil Corporation | ISL6563CR vs ISL6563IRZ-T |
ISL6563CRZ-T | SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220-VGGD-2, QFN-24 | Intersil Corporation | ISL6563CR vs ISL6563CRZ-T |