There are no models available for this part yet.
Overview of ISL6562CB by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISL6562CB by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISL6562CB-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1727 In Stock |
|
$3.4500 | Buy Now | |
Rochester Electronics | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1727 |
|
$2.9600 / $3.4800 | Buy Now |
CAD Models for ISL6562CB by Intersil Corporation
Part Data Attributes for ISL6562CB by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
2000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ISL6562CB
This table gives cross-reference parts and alternative options found for ISL6562CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6562CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6562CB-T | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | ISL6562CB vs ISL6562CB-T |
ISL6562CB | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | ISL6562CB vs ISL6562CB |
Related Parts for ISL6562CB
-
ISL6562CB-TSwitching Regulator or Controllers
-
ISPPAC-POWR1220AT8-01TN100IPower Management Circuits
-
IXFT24N80PPower Field-Effect Transistors
-
ISLA216P20IRZAnalog to Digital Converters
-
ISOPAC1211Rectifier Diodes
-
IXDS502D1BMOSFET Drivers
-
ISL54103IHZ-T7Other Consumer ICs
-
JANS1N6110USTransient Suppressors
-
ISL97635AIRZ-TKDisplay Drivers