Part Details for ISL6561CR-T by Rochester Electronics LLC
Overview of ISL6561CR-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6561CR-T
ISL6561CR-T CAD Models
ISL6561CR-T Part Data Attributes
|
ISL6561CR-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6561CR-T
Rochester Electronics LLC
SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6561CR-T
This table gives cross-reference parts and alternative options found for ISL6561CR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6561CR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6561IR | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Intersil Corporation | ISL6561CR-T vs ISL6561IR |
ISL6561IR-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Intersil Corporation | ISL6561CR-T vs ISL6561IR-T |
ISL6561CRZ | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Intersil Corporation | ISL6561CR-T vs ISL6561CRZ |
ISL6561CR | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Rochester Electronics LLC | ISL6561CR-T vs ISL6561CR |
ISL6561CRZA-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Intersil Corporation | ISL6561CR-T vs ISL6561CRZA-T |
ISL6561CRZA | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Intersil Corporation | ISL6561CR-T vs ISL6561CRZA |
ISL6561CR-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Intersil Corporation | ISL6561CR-T vs ISL6561CR-T |
ISL6561CRZ | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Rochester Electronics LLC | ISL6561CR-T vs ISL6561CRZ |
ISL6561CR | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | Intersil Corporation | ISL6561CR-T vs ISL6561CR |
ISL6561IRZ | Multiphase PWM Controller with Precision Rds, On or DCR Current Sensing; QFN40; Temp Range: -40° to 85°C | Intersil Corporation | ISL6561CR-T vs ISL6561IRZ |