Part Details for ISL6558CB by Rochester Electronics LLC
Overview of ISL6558CB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6558CBZA | Renesas Electronics Corporation | Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning | |
ISL6558CBZA-T | Renesas Electronics Corporation | Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning |
Part Details for ISL6558CB
ISL6558CB CAD Models
ISL6558CB Part Data Attributes
|
ISL6558CB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6558CB
Rochester Electronics LLC
SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ISL6558CB
This table gives cross-reference parts and alternative options found for ISL6558CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6558CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6558IBZ-T | Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6558CB vs ISL6558IBZ-T |
ISL6558IB | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6558CB vs ISL6558IB |
ISL6558CBZA | Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6558CB vs ISL6558CBZA |
ISL6558IBZ | Multi-Purpose Precision Multiphase PWM Controller With Optional Active Voltage Positioning; QFN20, SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6558CB vs ISL6558IBZ |
ISL6558IBZA | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6558CB vs ISL6558IBZA |
ISL6558CBZA | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6558CB vs ISL6558CBZA |
ISL6558CBZ | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6558CB vs ISL6558CBZ |
ISL6558CB | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6558CB vs ISL6558CB |
ISL6558IB-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6558CB vs ISL6558IB-T |
ISL6558IBZA-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6558CB vs ISL6558IBZA-T |