Part Details for ISL6551IB by Intersil Corporation
Overview of ISL6551IB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6551IBZ-T | Renesas Electronics Corporation | ZVS Full Bridge PWM Controller | |
ISL6551IBZ | Renesas Electronics Corporation | ZVS Full Bridge PWM Controller |
Price & Stock for ISL6551IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 365 |
|
$2.3300 / $2.7400 | Buy Now |
Part Details for ISL6551IB
ISL6551IB CAD Models
ISL6551IB Part Data Attributes
|
ISL6551IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6551IB
Intersil Corporation
DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6551IB
This table gives cross-reference parts and alternative options found for ISL6551IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6551IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6551IB | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | ISL6551IB vs ISL6551IB |
ISL6551IB-T | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | ISL6551IB vs ISL6551IB-T |
ISL6551IBZ | ZVS Full Bridge PWM Controller; SOIC28; Temp Range: See Datasheet | Intersil Corporation | ISL6551IB vs ISL6551IBZ |
ISL6551IBZ-T | ZVS Full Bridge PWM Controller; SOIC28; Temp Range: See Datasheet | Intersil Corporation | ISL6551IB vs ISL6551IBZ-T |