Part Details for ISL6550AIR by Intersil Corporation
Overview of ISL6550AIR by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Price & Stock for ISL6550AIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6550AIR-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
728 In Stock |
|
$1.7200 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 728 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for ISL6550AIR
ISL6550AIR CAD Models
ISL6550AIR Part Data Attributes
|
ISL6550AIR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6550AIR
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6550AIR
This table gives cross-reference parts and alternative options found for ISL6550AIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6550AIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6550CIR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20 | Intersil Corporation | ISL6550AIR vs ISL6550CIR-T |
ISL6550AIR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20 | Rochester Electronics LLC | ISL6550AIR vs ISL6550AIR |