Power Circuits
ISL6550AIR
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20

Overview of ISL6550AIR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISL6550AIR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6550AIR by Rochester Electronics LLC

ISL6550AIR
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
20
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
10.8 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. ISL6550AIR
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20
    VS

Alternate Parts for ISL6550AIR

This table gives cross-reference parts and alternative options found for ISL6550AIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6550AIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6550CIR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20 Rochester Electronics LLC ISL6550AIR vs ISL6550CIR
Part Number Description Manufacturer Compare
ISL6550CIR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 5 X 5 MM, PLASTIC, MO-220VHHC, QFN-20 Intersil Corporation ISL6550AIR vs ISL6550CIR
ISL6550AIB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, PLASTIC, MS-013-AC, SOIC-20 Intersil Corporation ISL6550AIR vs ISL6550AIB

Related Parts for ISL6550AIR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6550AIR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6550AIR by Rochester Electronics LLC

  • Please alert me when ISL6550AIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL6550AIR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6550AIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL6550AIR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6550AIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6550AIR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: