Part Details for ISL6545CBZ by Intersil Corporation
Overview of ISL6545CBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6545CBZ-T | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller | |
ISL6545CBZ | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |
Price & Stock for ISL6545CBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 520 |
|
$1.4974 / $3.6300 | Buy Now |
Part Details for ISL6545CBZ
ISL6545CBZ CAD Models
ISL6545CBZ Part Data Attributes
|
ISL6545CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6545CBZ
Intersil Corporation
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 10, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5, ALSO OPERATES ON 12V OR 6.5V TO 14.4V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6545CBZ
This table gives cross-reference parts and alternative options found for ISL6545CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6545CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6545CBZ-T | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6545CBZ vs ISL6545CBZ-T |
ISL6545IBZ-T | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6545CBZ vs ISL6545IBZ-T |
ISL6545IBZ | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6545CBZ vs ISL6545IBZ |
ISL6545CBZ-T | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SOICN, /Reel | Renesas Electronics Corporation | ISL6545CBZ vs ISL6545CBZ-T |