-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6537ACRZ | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems | |
ISL6537ACRZ-T | Renesas Electronics Corporation | ACPI Regulator/Controller for Dual Channel DDR Memory Systems |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6574
|
Newark | Power Management, Full Reel, Ic Type:Pmic For Ddr Memory Systems, Supply Voltage:5V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:3, No. Of Regulated Outputs:5, Ic Case/Package:Qfn, No. Of Pins:28Pins, Msl:- Rohs Compliant: Yes |Renesas ISL6537ACRZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7261
|
Newark | Ic, Power Management, Ic Type:Pmic For Ddr Memory Systems, Supply Voltage:5V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:3, No. Of Regulated Outputs:5, Ic Case/Package:Qfn, No. Of Pins:28Pins, Qualification:- Rohs Compliant: Yes |Renesas ISL6537ACRZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL6537ACRZ-TCT-ND
|
DigiKey | IC REG/CTLR ACPI DUAL DDR 28QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3821 In Stock |
|
$4.1125 / $7.9100 | Buy Now |
DISTI #
ISL6537ACRZ-T
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5.5V/0.4V to 2.75V/0.8V 28-Pin QFN EP T/R - Tape and Reel (Alt: ISL6537ACRZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$7.8300 | Buy Now |
DISTI #
968-ISL6537ACRZ-T
|
Mouser Electronics | Switching Controllers 5-IN-1 DDR/CHIPSETG W/GMCH CORE PWM RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.0200 | Buy Now |
|
Renesas Electronics America | IC REG/CTLR ACPI DUAL DDR 28QFN Min Qty: 1 Container: Tape & Reel (TR) | 3821 |
|
$4.1125 / $7.9100 | Buy Now |
|
Flip Electronics | Stock | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6537ACRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6537ACRZ-T
Renesas Electronics Corporation
ACPI Regulator/Controller for Dual Channel DDR Memory Systems, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 280 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ISL6537ACRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6537ACRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6537ACRZ-T | ACPI Regulator/Controller for Dual Channel DDR Memory Systems; QFN28; Temp Range: 0° to 70° | Intersil Corporation | ISL6537ACRZ-T vs ISL6537ACRZ-T |
ISL6537ACR | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZ-T vs ISL6537ACR |
ISL6537ACRZA-T | 3.3A DUAL SWITCHING CONTROLLER, 280kHz SWITCHING FREQ-MAX, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJC, QFN-28 | Intersil Corporation | ISL6537ACRZ-T vs ISL6537ACRZA-T |