Power Circuits
ISL6534CR
Description: DUAL SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32

Overview of ISL6534CR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISL6534CR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6534CR by Rochester Electronics LLC

ISL6534CR
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
32
Reach Compliance Code
unknown
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL6534CR
    Rochester Electronics LLC
    DUAL SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32
    VS

Alternate Parts for ISL6534CR

This table gives cross-reference parts and alternative options found for ISL6534CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6534CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6534CRZ DUAL SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 Rochester Electronics LLC ISL6534CR vs ISL6534CRZ
ISL6534CRZ DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 Intersil Corporation ISL6534CR vs ISL6534CRZ
ISL6534CR-T DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 Intersil Corporation ISL6534CR vs ISL6534CR-T
ISL6534CRZ-T DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-2, QFN-32 Intersil Corporation ISL6534CR vs ISL6534CRZ-T

Related Parts for ISL6534CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6534CR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6534CR by Rochester Electronics LLC

  • Please alert me when ISL6534CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL6534CR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6534CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL6534CR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6534CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6534CR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: