Part Details for ISL6531CBZ by Rochester Electronics LLC
Overview of ISL6531CBZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6531CBZ
ISL6531CBZ CAD Models
ISL6531CBZ Part Data Attributes
|
ISL6531CBZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6531CBZ
Rochester Electronics LLC
DUAL SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013-AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 325 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for ISL6531CBZ
This table gives cross-reference parts and alternative options found for ISL6531CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6531CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6531CB-T | DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Intersil Corporation | ISL6531CBZ vs ISL6531CB-T |
ISL6531CBZ-T | DUAL SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013-AD, SOIC-24 | Intersil Corporation | ISL6531CBZ vs ISL6531CBZ-T |