Part Details for ISL6527AIB-T by Intersil Corporation
Overview of ISL6527AIB-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6527AIB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 650kHz Switching Freq-Max, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for ISL6527AIB-T
ISL6527AIB-T CAD Models
ISL6527AIB-T Part Data Attributes
|
ISL6527AIB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6527AIB-T
Intersil Corporation
SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6527AIB-T
This table gives cross-reference parts and alternative options found for ISL6527AIB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6527AIB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6527AIB | SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527AIB-T vs ISL6527AIB |
ISL6527ACB | Switching Controller, Voltage-mode, 645kHz Switching Freq-Max, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6527AIB-T vs ISL6527ACB |
ISL6527AIBZ | SWITCHING CONTROLLER, 650kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527AIB-T vs ISL6527AIBZ |
ISL6527ACBZA | SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527AIB-T vs ISL6527ACBZA |
ISL6527ACBZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6527AIB-T vs ISL6527ACBZ-T |
ISL6527AIB-T | Switching Controller, Voltage-mode, 650kHz Switching Freq-Max, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6527AIB-T vs ISL6527AIB-T |
ISL6527ACB-T | SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527AIB-T vs ISL6527ACB-T |
ISL6527AIBZ | Switching Controller, Voltage-mode, 650kHz Switching Freq-Max, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6527AIB-T vs ISL6527AIBZ |
ISL6527ACB | SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6527AIB-T vs ISL6527ACB |
ISL6527ACBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | ISL6527AIB-T vs ISL6527ACBZ |