Part Details for ISL6524CBZ-T by Intersil Corporation
Overview of ISL6524CBZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6524CBZ | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Tube | |
ISL6524CBZA | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Tube | |
ISL6524CBZ-T | Renesas Electronics Corporation | VRM8.5 PWM and Triple Linear Power System Controller, SOICW, /Reel |
Price & Stock for ISL6524CBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 28 Pin, Plastic, SOP | 51 |
|
$4.5325 / $7.3500 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2318 |
|
$5.2900 / $6.2200 | Buy Now |
Part Details for ISL6524CBZ-T
ISL6524CBZ-T CAD Models
ISL6524CBZ-T Part Data Attributes
|
ISL6524CBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6524CBZ-T
Intersil Corporation
VRM8.5 PWM and Triple Linear Power System Controller; SOIC28; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO CONTAINS 3 LINEAR CONTROLLERS | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ISL6524CBZ-T
This table gives cross-reference parts and alternative options found for ISL6524CBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6524CBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6524CBZA-T | VRM8.5 PWM and Triple Linear Power System Controller; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | ISL6524CBZ-T vs ISL6524CBZA-T |
ISL6524CB | SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | ISL6524CBZ-T vs ISL6524CB |
ISL6524CBZ | SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | Rochester Electronics LLC | ISL6524CBZ-T vs ISL6524CBZ |