There are no models available for this part yet.
Overview of ISL6522CRZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6522CRZ-T | Renesas Electronics Corporation | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller | |
ISL6522CRZ | Renesas Electronics Corporation | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller | |
ISL6522CRZ-TK | Renesas Electronics Corporation | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller |
CAD Models for ISL6522CRZ by Rochester Electronics LLC
Part Data Attributes for ISL6522CRZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ISL6522CRZ
This table gives cross-reference parts and alternative options found for ISL6522CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6522CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6522CR-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | Intersil Corporation | ISL6522CRZ vs ISL6522CR-T |
ISL6522IRZ | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6522CRZ vs ISL6522IRZ |
ISL6522IR | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | Intersil Corporation | ISL6522CRZ vs ISL6522IR |
ISL6522CRZ | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6522CRZ vs ISL6522CRZ |
ISL6522IR-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | Intersil Corporation | ISL6522CRZ vs ISL6522IR-T |
ISL6522IRZ-T | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller; QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6522CRZ vs ISL6522IRZ-T |
ISL6522CR-T | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC16, 5 X 5 MM, PLASTIC, MO-220-VHHB, QFN-16 | Rochester Electronics LLC | ISL6522CRZ vs ISL6522CR-T |
ISL6522IRZ-TK | Buck and Synchronous Rectifier Pulse-Width Modulator (PWM) Controller, QFN, /Reel | Renesas Electronics Corporation | ISL6522CRZ vs ISL6522IRZ-TK |
Related Parts for ISL6522CRZ
-
ISL68200IRZSwitching Regulator or Controllers
-
ISL6617IRZ-TOther Analog ICs
-
ISL9200IRZ-TPower Management Circuits
-
ISL26311FBZAnalog to Digital Converters
-
ISL28417FBBZOperational Amplifiers
-
ISL80103IR25Z-TKLinear Regulator ICs
-
ISL8488IBLine Driver or Receivers
-
ISL84715IHZ-TMultiplexers or Switches
-
ISO1050DWNetwork Interfaces