Part Details for ISL6521CBZA by Rochester Electronics LLC
Overview of ISL6521CBZA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6521CBZA | Renesas Electronics Corporation | PWM Buck DC/DC and Triple Linear Power Controller | |
ISL6521CBZA-T | Renesas Electronics Corporation | PWM Buck DC/DC and Triple Linear Power Controller |
Part Details for ISL6521CBZA
ISL6521CBZA CAD Models
ISL6521CBZA Part Data Attributes
|
ISL6521CBZA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6521CBZA
Rochester Electronics LLC
SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012-AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 325 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6521CBZA
This table gives cross-reference parts and alternative options found for ISL6521CBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6521CBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6521CBZA-T | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CBZA vs ISL6521CBZA-T |
ISL6521CB | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6521CBZA vs ISL6521CB |
ISL6521CB-T | SWITCHING CONTROLLER, 325 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6521CBZA vs ISL6521CB-T |
ISL6521IBZ | SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6521CBZA vs ISL6521IBZ |
ISL6521IBZ | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CBZA vs ISL6521IBZ |
ISL6521CB | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6521CBZA vs ISL6521CB |
ISL6521CBZA | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CBZA vs ISL6521CBZA |
ISL6521IBZ-T | PWM Buck DC/DC and Triple Linear Power Controller; SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL6521CBZA vs ISL6521IBZ-T |