There are no models available for this part yet.
Overview of ISL6520IB by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ISL6520IB by Intersil Corporation
Part Data Attributes for ISL6520IB by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
340 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ISL6520IB
This table gives cross-reference parts and alternative options found for ISL6520IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6520IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6520CBZ | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6520IB vs ISL6520CBZ |
ISL6520CBZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6520IB vs ISL6520CBZ-T |
ISL6520IB | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6520IB vs ISL6520IB |
ISL6520IBZ-T | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6520IB vs ISL6520IBZ-T |
ISL6520CB | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6520IB vs ISL6520CB |
Related Parts for ISL6520IB
-
ISL6520IR-TSwitching Regulator or Controllers
-
ISL6140IBZPower Management Circuits
-
IRL630STRLPBFPower Field-Effect Transistors
-
ISL4486IUZLine Driver or Receivers
-
ISL59442IB-T13Multiplexers or Switches
-
ISL6146CFUZ-T7AMOSFET Drivers
-
ISL22102IR20ZDigital Potentiometers
-
ISL55142IRZComparators
-
IS62C10248AL-55TLISRAMs