Part Details for ISL6506BCBZA-T7 by Renesas Electronics Corporation
Overview of ISL6506BCBZA-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6506BCBZA | Renesas Electronics Corporation | Multiple Linear Power Controller with ACPI Control Interface | |
ISL6506BCBZA-T | Renesas Electronics Corporation | Multiple Linear Power Controller with ACPI Control Interface |
Part Details for ISL6506BCBZA-T7
ISL6506BCBZA-T7 CAD Models
ISL6506BCBZA-T7 Part Data Attributes
|
ISL6506BCBZA-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6506BCBZA-T7
Renesas Electronics Corporation
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-13 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | ACPI COMPLIANT LINEAR POWER CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6506BCBZA-T7
This table gives cross-reference parts and alternative options found for ISL6506BCBZA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6506BCBZA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6506BCBZA | Multiple Linear Power Controller with ACPI Control Interface, SOICN-EP, /Tube | Renesas Electronics Corporation | ISL6506BCBZA-T7 vs ISL6506BCBZA |
ISL6506BCBZA-T | Multiple Linear Power Controller with ACPI Control Interface, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL6506BCBZA-T7 vs ISL6506BCBZA-T |