Part Details for ISL6504ACBZ-T by Intersil Corporation
Overview of ISL6504ACBZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6504ACBZ-T
ISL6504ACBZ-T CAD Models
ISL6504ACBZ-T Part Data Attributes
|
ISL6504ACBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6504ACBZ-T
Intersil Corporation
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, PLASTIC, MS-013-AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-013-AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6504ACBZ-T
This table gives cross-reference parts and alternative options found for ISL6504ACBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6504ACBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6504ACBZ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, PLASTIC, MS-013-AA, SOIC-16 | Intersil Corporation | ISL6504ACBZ-T vs ISL6504ACBZ |
ISL6504ACB | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-013-AA, SOIC-16 | Intersil Corporation | ISL6504ACBZ-T vs ISL6504ACB |
ISL6504ACB-T | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-013-AA, SOIC-16 | Intersil Corporation | ISL6504ACBZ-T vs ISL6504ACB-T |