Part Details for ISL6422BERZ by Intersil Corporation
Results Overview of ISL6422BERZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6422BERZ Information
ISL6422BERZ by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6422BERZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ |
Part Details for ISL6422BERZ
ISL6422BERZ CAD Models
ISL6422BERZ Part Data Attributes
|
ISL6422BERZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6422BERZ
Intersil Corporation
Highly Integrated Dual Output LNB Supply and Control Voltage Regulator with I<sup>2</sup>C Interface; QFN40; Temp Range: -25° to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.98 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 484 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6422BERZ
This table gives cross-reference parts and alternative options found for ISL6422BERZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6422BERZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6422BERZ-T | Intersil Corporation | Check for Price | Highly Integrated Dual Output LNB Supply and Control Voltage Regulator with I2C Interface; QFN40; Temp Range: -25° to 85°C | ISL6422BERZ vs ISL6422BERZ-T |
ISL6422EVEZ-T | Intersil Corporation | Check for Price | 0.98A DUAL SWITCHING CONTROLLER, 484kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | ISL6422BERZ vs ISL6422EVEZ-T |
ISL6422EVEZ | Intersil Corporation | Check for Price | 0.98A DUAL SWITCHING CONTROLLER, 484kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | ISL6422BERZ vs ISL6422EVEZ |
ISL6422ERZ-T | Intersil Corporation | Check for Price | 0.98A DUAL SWITCHING CONTROLLER, 484kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | ISL6422BERZ vs ISL6422ERZ-T |
ISL6422BEVEZ-T | Intersil Corporation | Check for Price | Dual Output LNB Supply and Control Voltage Regulator with I2C Interface for Advanced Satellite Set-Top Box Designs; QFN40, TSSOP38; Temp Range: -25° to 85°C | ISL6422BERZ vs ISL6422BEVEZ-T |
ISL6422ERZ | Intersil Corporation | Check for Price | 0.98A DUAL SWITCHING CONTROLLER, 484kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | ISL6422BERZ vs ISL6422ERZ |