-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6420AIRZ | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller | |
ISL6420AIRZ-TK | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6420AIRZ-TKCT-ND
|
DigiKey | IC REG CTRLR BUCK 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208 In Stock |
|
$2.2109 / $5.9500 | Buy Now |
DISTI #
ISL6420AIRZ-TK
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 27.5V 20A 20-Pin QFN EP T/R - Tape and Reel (Alt: ISL6420AIRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 3000 Factory Stock |
|
$3.9900 | Buy Now |
DISTI #
968-ISL6420AIRZ-TK
|
Mouser Electronics | Switching Controllers W/ANNEAL SYNC BUCK W/4 5V-28V INPUT 20 RoHS: Compliant | 207 |
|
$2.2100 / $4.7100 | Buy Now |
|
Future Electronics | ISL6420 Series 28 V Surface Mount Buck PWM Controller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BUCK 20QFN Min Qty: 1 Container: Tape & Reel (TR) | 208 |
|
$2.2109 / $5.9500 | Buy Now |
DISTI #
ISL6420AIRZ-TK
|
Avnet Silica | Voltage Mode PWM Controller 0.6V to 27.5V 20A 20-Pin QFN EP T/R (Alt: ISL6420AIRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6420AIRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420AIRZ-TK
Renesas Electronics Corporation
Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |