There are no models available for this part yet.
Overview of ISL6412IRZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for ISL6412IRZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16 | 19 |
|
$2.6888 / $5.3775 | Buy Now | ||
Rochester Electronics | Fixed Positive LDO Regulator, 3 Output, 1.8V1, 2.8V2, CMOS, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19556 |
|
$2.3900 / $2.8100 | Buy Now |
CAD Models for ISL6412IRZ by Intersil Corporation
Part Data Attributes for ISL6412IRZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.125 V
|
Dropout Voltage2-Max
|
0.16 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Line Regulation-Max
|
0.0025%
|
Load Regulation-Max
|
0.028%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.33 A
|
Output Current2-Max
|
0.225 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Output Voltage2-Max
|
2.856 V
|
Output Voltage2-Min
|
2.744 V
|
Output Voltage2-Nom
|
2.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
4 mm
|
Alternate Parts for ISL6412IRZ
This table gives cross-reference parts and alternative options found for ISL6412IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6412IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6412IR-TK | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6412IRZ vs ISL6412IR-TK |
Related Parts for ISL6412IRZ
-
ISL9011AIRKJZLinear Regulator ICs
-
ISL9111AEH50Z-T7ASwitching Regulator or Controllers
-
ISL88002IE22Z-TKPower Management Circuits
-
IRF730Power Field-Effect Transistors
-
ISO35DWG4Line Driver or Receivers
-
ISL84541IPMultiplexers or Switches
-
ISL8216MIRZPower Supply Modules
-
ISQ201XOptocoupler
-
ISL97635IRZ-TKDisplay Drivers