Part Details for ISL6406CV by Intersil Corporation
Overview of ISL6406CV by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6406CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6406CV-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
672 In Stock |
|
$0.8700 | Buy Now |
DISTI #
86115177
|
Verical | Voltage Mode PWM Controller 0.8V to 5V 2A 100kHz to 700kHz 16-Pin TSSOP Min Qty: 383 Package Multiple: 1 Date Code: 0301 | Americas - 672 |
|
$0.9385 / $0.9801 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 770kHz Switching Freq-Max, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 672 |
|
$0.7091 / $0.8342 | Buy Now |
Part Details for ISL6406CV
ISL6406CV CAD Models
ISL6406CV Part Data Attributes
|
ISL6406CV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6406CV
Intersil Corporation
SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 770 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL6406CV
This table gives cross-reference parts and alternative options found for ISL6406CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6406CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6406IVZ | Renesas Electronics Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TSSOP, /Tube | ISL6406CV vs ISL6406IVZ |
ISL6406CVZ-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | ISL6406CV vs ISL6406CVZ-T |
ISL6406IV-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | ISL6406CV vs ISL6406IV-T |
ISL6406IVZ | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; TSSOP16; Temp Range: -40° to 85°C | ISL6406CV vs ISL6406IVZ |
ISL6406CV | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | ISL6406CV vs ISL6406CV |
ISL6406IVZ-T | Intersil Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; TSSOP16; Temp Range: -40° to 85°C | ISL6406CV vs ISL6406IVZ-T |
ISL6406IVZ-T | Renesas Electronics Corporation | Check for Price | Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TSSOP, /Reel | ISL6406CV vs ISL6406IVZ-T |
ISL6406CVZ | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MO-153-AB, TSSOP-16 | ISL6406CV vs ISL6406CVZ |
ISL6406CV-T | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MO-153-AB, TSSOP-16 | ISL6406CV vs ISL6406CV-T |