-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6341ACRZ-T | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller | |
ISL6341ACRZ | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8761
|
Newark | Ic, smps Controller, voltage-Mode, llcc,10Pin, plastic Rohs Compliant: Yes |Renesas ISL6341ACRZ RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL6341ACRZ-ND
|
DigiKey | IC REG CTRLR BUCK 10-TDFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
480 In Stock |
|
$1.9329 / $4.7400 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR BUCK 10-TDFN Min Qty: 1 Container: Tray | 480 |
|
$1.9329 / $4.7400 | Buy Now |
|
Flip Electronics | Stock | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6341ACRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6341ACRZ
Renesas Electronics Corporation
5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, TDFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT IN ADJUSTABLBE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |