-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6334AIRZ-T | Renesas Electronics Corporation | VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features | |
ISL6334AIRZ | Renesas Electronics Corporation | VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M2994
|
Newark | Ic, smps Controller, current/Voltage, llcc,40Pin, plastic Rohs Compliant: Yes |Renesas ISL6334AIRZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6334AIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6334AIRZ
Renesas Electronics Corporation
VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ISL6334AIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6334AIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6334AIRZ-TR5368 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | Intersil Corporation | ISL6334AIRZ vs ISL6334AIRZ-TR5368 |
ISL6334ACRZ-TK | VR11.1, 4-Phase PWM Controller with Light Load Efficiency Enhancement and Load Current Monitoring Features, QFN, /Reel | Renesas Electronics Corporation | ISL6334AIRZ vs ISL6334ACRZ-TK |
ISL6334ACRZ-T | VR11.1, 4-Phase PWM Controller with Enhanced Light Load Efficiency and Load Current Monitoring; QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6334AIRZ vs ISL6334ACRZ-T |
ISL6334ACRZR5368 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | Intersil Corporation | ISL6334AIRZ vs ISL6334ACRZR5368 |
ISL6334AIRZ-TR5368-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | Intersil Corporation | ISL6334AIRZ vs ISL6334AIRZ-TR5368-T |
ISL6334ACRZ | VR11.1, 4-Phase PWM Controller with Enhanced Light Load Efficiency and Load Current Monitoring; QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6334AIRZ vs ISL6334ACRZ |
ISL6334AIRZ-TR5368-T | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PQCC40 | Renesas Electronics Corporation | ISL6334AIRZ vs ISL6334AIRZ-TR5368-T |
ISL6334AIRZ-T | VR11.1, 4-Phase PWM Controller with Enhanced Light Load Efficiency and Load Current Monitoring; QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6334AIRZ vs ISL6334AIRZ-T |
ISL6334ACRZ-TR5368 | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-40 | Intersil Corporation | ISL6334AIRZ vs ISL6334ACRZ-TR5368 |