Power Circuits
ISL6315IRZ-TK
Description: DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-24

Overview of ISL6315IRZ-TK by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISL6315IRZ-TK by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6315IRZ-TK by Intersil Corporation

ISL6315IRZ-TK
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC24,.16SQ,20
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
255 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. ISL6315IRZ-TK
    Intersil Corporation
    DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6315IRZ-TK by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6315IRZ-TK by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL6315IRZ-TK would you like to use for your alert(s)?
  • Please alert me when ISL6315IRZ-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6315IRZ-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6315IRZ-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6315IRZ-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6315IRZ-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6315IRZ-TK by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: