Power Circuits
ISL6296DRZ-T
Description: FlexiHash™ For Battery Authentication; DFN8, SOT5; Temp Range: -25° to 85°C

Overview of ISL6296DRZ-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ISL6296DRZ-T by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 28701
  • 1 $2.4600
  • 25 $2.4100
  • 100 $2.3100
  • 500 $2.2100
  • 1,000 $2.0900
$2.0900 / $2.4600 Buy Now

CAD Models for ISL6296DRZ-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL6296DRZ-T by Intersil Corporation

ISL6296DRZ-T
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFN, SOT
Package Description
2 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8
Pin Count
8, 5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
4.8 V
Supply Voltage-Min (Vsup)
2.6 V
Supply Voltage-Nom (Vsup)
4.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. ISL6296DRZ-T
    Intersil Corporation
    FlexiHash™ For Battery Authentication; DFN8, SOT5; Temp Range: -25° to 85°C
    VS

Alternate Parts for ISL6296DRZ-T

This table gives cross-reference parts and alternative options found for ISL6296DRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6296DRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6296ADRTZ-T FlexiHash™ For Battery Authentication; DFN8, uTQFN8; Temp Range: -25° to 85°C Intersil Corporation ISL6296DRZ-T vs ISL6296ADRTZ-T

Related Parts for ISL6296DRZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6296DRZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6296DRZ-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL6296DRZ-T would you like to use for your alert(s)?
  • Please alert me when ISL6296DRZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6296DRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6296DRZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6296DRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6296DRZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6296DRZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: