Part Details for ISL6293-2CR by Intersil Corporation
Overview of ISL6293-2CR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6293-2CR-T | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger Accepting Two Power Sources, DFN, /Reel | |
ISL6293-2CRZ | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger Accepting Two Power Sources, DFN, /Tube | |
ISL6293-2CRZ-T | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger Accepting Two Power Sources, DFN, /Reel |
Price & Stock for ISL6293-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20908 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for ISL6293-2CR
ISL6293-2CR CAD Models
ISL6293-2CR Part Data Attributes
|
ISL6293-2CR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6293-2CR
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ISL6293-2CR
This table gives cross-reference parts and alternative options found for ISL6293-2CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6293-2CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6293-2CRZ | Li-ion/Li Polymer Battery Charger Accepting Two Power Sources; DFN10; Temp Range: 0° to 70° | Intersil Corporation | ISL6293-2CR vs ISL6293-2CRZ |
ISL6293-2CR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | ISL6293-2CR vs ISL6293-2CR-T |
ISL6293-2CR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Rochester Electronics LLC | ISL6293-2CR vs ISL6293-2CR |
ISL6293-2CRZ-T | Li-ion/Li Polymer Battery Charger Accepting Two Power Sources; DFN10; Temp Range: 0° to 70° | Intersil Corporation | ISL6293-2CR vs ISL6293-2CRZ-T |