Part Details for ISL6292-1CR3Z by Renesas Electronics Corporation
Overview of ISL6292-1CR3Z by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6292-1CR3Z-T | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger | |
ISL6292-1CR3Z | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger | |
ISL6292BCRZ | Renesas Electronics Corporation | Li-ion/Li Polymer Battery Charger |
Price & Stock for ISL6292-1CR3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6292-1CR3Z-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1960 In Stock |
|
$1.1581 / $3.6400 | Buy Now |
DISTI #
ISL6292-1CR3Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.1V 10-Pin DFN EP - Rail/Tube (Alt: ISL6292-1CR3Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 3600 Factory Stock |
|
$2.1000 | Buy Now |
DISTI #
968-ISL6292-1CR3Z
|
Mouser Electronics | Battery Management LD VER OF ISL6292-1C R3 RoHS: Compliant | 0 |
|
$1.1600 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.0800 | Buy Now |
|
Renesas Electronics America | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Container: Tube | 1960 |
|
$1.1581 / $3.6400 | Buy Now |
DISTI #
ISL6292-1CR3Z
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.1V 10-Pin DFN EP (Alt: ISL6292-1CR3Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3700 |
|
RFQ |
Part Details for ISL6292-1CR3Z
ISL6292-1CR3Z CAD Models
ISL6292-1CR3Z Part Data Attributes
|
ISL6292-1CR3Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292-1CR3Z
Renesas Electronics Corporation
Li-ion/Li Polymer Battery Charger, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL6292-1CR3Z
This table gives cross-reference parts and alternative options found for ISL6292-1CR3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6292-1CR3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6292-1CR3 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | ISL6292-1CR3Z vs ISL6292-1CR3 |
ISL6292-1CR3-TZ | Renesas Electronics Corporation | Check for Price | Power Management Circuit | ISL6292-1CR3Z vs ISL6292-1CR3-TZ |
ISL6292-1CR3-T | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | ISL6292-1CR3Z vs ISL6292-1CR3-T |
ISL6292-1CR3 | Renesas Electronics Corporation | Check for Price | Power Supply Support Circuit | ISL6292-1CR3Z vs ISL6292-1CR3 |
ISL6292-1CR3 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | ISL6292-1CR3Z vs ISL6292-1CR3 |
ISL6292-1CR3-T | Renesas Electronics Corporation | Check for Price | Power Supply Support Circuit | ISL6292-1CR3Z vs ISL6292-1CR3-T |
ISL6292-1CR3Z | Intersil Corporation | Check for Price | Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet | ISL6292-1CR3Z vs ISL6292-1CR3Z |
ISL6292-1CR3Z-T | Intersil Corporation | Check for Price | Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet | ISL6292-1CR3Z vs ISL6292-1CR3Z-T |
BQ500101DPCR | Texas Instruments | $0.9040 | NexFET Power Stage 8-VSON-CLIP -40 to 125 | ISL6292-1CR3Z vs BQ500101DPCR |
BQ500101DPCT | Texas Instruments | Check for Price | NexFET Power Stage 8-VSON-CLIP -40 to 125 | ISL6292-1CR3Z vs BQ500101DPCT |