Part Details for ISL62883HRTZ-T13 by Renesas Electronics Corporation
Overview of ISL62883HRTZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62883HRTZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs | |
ISL62883HRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs |
Part Details for ISL62883HRTZ-T13
ISL62883HRTZ-T13 CAD Models
ISL62883HRTZ-T13 Part Data Attributes
|
ISL62883HRTZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62883HRTZ-T13
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-15 | |
Additional Feature | BATTERY VOLTAGE=(4.5-25 VOLT) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL62883HRTZ-T13
This table gives cross-reference parts and alternative options found for ISL62883HRTZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62883HRTZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62883IRTZ-T | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883HRTZ-T13 vs ISL62883IRTZ-T |
ISL62883HRTZ | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL62883HRTZ-T13 vs ISL62883HRTZ |
ISL62883IRTZ-T | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL62883HRTZ-T13 vs ISL62883IRTZ-T |
ISL62883HRTZ-T7 | Switching Controller | Renesas Electronics Corporation | ISL62883HRTZ-T13 vs ISL62883HRTZ-T7 |
ISL62883IRTZ | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883HRTZ-T13 vs ISL62883IRTZ |
ISL62883HRTZ | Multiphase PWM Regulator for IMVP-6.5™ Mobile CPUs; TQFN40; Temp Range: See Datasheet | Intersil Corporation | ISL62883HRTZ-T13 vs ISL62883HRTZ |