Part Details for ISL6217CVZ-T by Intersil Corporation
Overview of ISL6217CVZ-T by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6217CVZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$7.4080 / $11.1120 | Buy Now | |
|
Rochester Electronics | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO38 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2383 |
|
$4.6300 / $5.4500 | Buy Now |
|
Velocity Electronics | Our Stock | 146 |
|
RFQ |
Part Details for ISL6217CVZ-T
ISL6217CVZ-T CAD Models
ISL6217CVZ-T Part Data Attributes
|
ISL6217CVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6217CVZ-T
Intersil Corporation
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 1.708V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL6217CVZ-T
This table gives cross-reference parts and alternative options found for ISL6217CVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6217CVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6217CVZ | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | Intersil Corporation | ISL6217CVZ-T vs ISL6217CVZ |
ISL6217CVZ | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | ISL6217CVZ-T vs ISL6217CVZ |
ISL6217CV-T | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO38, PLASTIC, MO-153BD-1, TSSOP-38 | Intersil Corporation | ISL6217CVZ-T vs ISL6217CV-T |
ISL6217CVZ-T | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO38, ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | Rochester Electronics LLC | ISL6217CVZ-T vs ISL6217CVZ-T |