Part Details for ISL61852ACRZ-T by Intersil Corporation
Overview of ISL61852ACRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61852ACRZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C | |
ISL61852ACRZ | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C |
Part Details for ISL61852ACRZ-T
ISL61852ACRZ-T CAD Models
ISL61852ACRZ-T Part Data Attributes
|
ISL61852ACRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL61852ACRZ-T
Intersil Corporation
Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0°C to +70°C; DFN10, DFN8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, DFN, SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Pin Count | 10, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL61852ACRZ-T
This table gives cross-reference parts and alternative options found for ISL61852ACRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL61852ACRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL61852ACRZ | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0°C to +70°C; DFN10, DFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL61852ACRZ-T vs ISL61852ACRZ |
ISL61852AIRZ | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40°C to +85°C; DFN10, DFN8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL61852ACRZ-T vs ISL61852AIRZ |