Part Details for ISL6115CBZA-T13 by Intersil Corporation
Overview of ISL6115CBZA-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6115CBZA | Renesas Electronics Corporation | Power Distribution Controllers | |
ISL6115CBZA-T | Renesas Electronics Corporation | Power Distribution Controllers |
Part Details for ISL6115CBZA-T13
ISL6115CBZA-T13 CAD Models
ISL6115CBZA-T13 Part Data Attributes
|
ISL6115CBZA-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115CBZA-T13
Intersil Corporation
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |