-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz Multiplexing Amplifier, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59420IUZ-T7 | Renesas Electronics Corporation | 400MHz Multiplexing Amplifier | |
ISL59420IUZ | Renesas Electronics Corporation | 400MHz Multiplexing Amplifier | |
ISL59420IUZ-T13 | Renesas Electronics Corporation | 400MHz Multiplexing Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7205
|
Newark | Ic, Analog Multiplexer, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, Analogue Multiplexer Case:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:-, Supply Current:30Ma Rohs Compliant: Yes |Renesas ISL59420IUZ-T7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57K3991
|
Newark | Ic, Analog Multiplexer, Full Reel, Multiplexer Configuration:2:1, No. Of Circuits:3Circuits, On State Resistance Max:-, Supply Voltage Range:-, Analogue Multiplexer Case:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL59420IUZ-T7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL59420IUZ-T7
|
Avnet Americas | Analog Multiplexer/Amp Single 2:1 10-Pin MSOP T/R - Tape and Reel (Alt: ISL59420IUZ-T7) RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2440 Partner Stock |
|
$2.5200 | Buy Now |
|
Rochester Electronics | ISL59420 - 400MHz Multiplexing Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2440 |
|
$2.1400 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL59420IUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59420IUZ-T7
Renesas Electronics Corporation
400MHz Multiplexing Amplifier, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |