Amplifier Circuits
ISL55291IUZ-T7
Intersil Corporation
Description: DUAL OP-AMP, 800uV OFFSET-MAX, 800MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MSOP-10

Overview of ISL55291IUZ-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ISL55291IUZ-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL55291IUZ-T7 by Intersil Corporation

ISL55291IUZ-T7
Intersil Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
19 µA
Bias Current-Max (IIB) @25C
19 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
800 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Min
150 V/us
Slew Rate-Nom
240 V/us
Supply Current-Max
18 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Unity Gain BW-Nom
800000
Voltage Gain-Min
17780
Wideband
YES
Width
3 mm
Want to compare parts?
  1. ISL55291IUZ-T7
    Intersil Corporation
    DUAL OP-AMP, 800uV OFFSET-MAX, 800MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MSOP-10
    VS

Alternate Parts for ISL55291IUZ-T7

This table gives cross-reference parts and alternative options found for ISL55291IUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55291IUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL28290FUZ Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp; MSOP10, SOIC8, uTQFN10; Temp Range: -40° to 125°C Intersil Corporation ISL55291IUZ-T7 vs ISL28290FUZ
ISL55291IUZ-T13 DUAL OP-AMP, 800uV OFFSET-MAX, 800MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MSOP-10 Intersil Corporation ISL55291IUZ-T7 vs ISL55291IUZ-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL55291IUZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL55291IUZ-T7 by Intersil Corporation

  • Please alert me when ISL55291IUZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL55291IUZ-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL55291IUZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL55291IUZ-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL55291IUZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL55291IUZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: