Part Details for ISL55210IRTZ-T7S2705 by Renesas Electronics Corporation
Overview of ISL55210IRTZ-T7S2705 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55210IRTZ-T7A | Renesas Electronics Corporation | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier | |
ISL55210IRTZ-EVALZ | Renesas Electronics Corporation | Wideband, Low-Power, Ultra-High Dynamic Range Differential Amplifier Evaluation Board | |
ISL55210IRTZ | Renesas Electronics Corporation | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier |
Part Details for ISL55210IRTZ-T7S2705
ISL55210IRTZ-T7S2705 CAD Models
ISL55210IRTZ-T7S2705 Part Data Attributes
|
ISL55210IRTZ-T7S2705
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55210IRTZ-T7S2705
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 140 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
Bias Current-Max (IIB) @25C | 120 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 150 V/us | |
Supply Current-Max | 39.5 mA | |
Supply Voltage Limit-Max | 4.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 4000000 | |
Voltage Gain-Min | 19952.62315 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for ISL55210IRTZ-T7S2705
This table gives cross-reference parts and alternative options found for ISL55210IRTZ-T7S2705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55210IRTZ-T7S2705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55210IRTZ | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Tube | Renesas Electronics Corporation | ISL55210IRTZ-T7S2705 vs ISL55210IRTZ |
ISL55210IRTZ-T7 | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel | Renesas Electronics Corporation | ISL55210IRTZ-T7S2705 vs ISL55210IRTZ-T7 |
ISL55210IRTZ-T7A | Wideband, Low-power, Ultra-High Dynamic Range Differential Amplifier, TQFN, /Reel | Renesas Electronics Corporation | ISL55210IRTZ-T7S2705 vs ISL55210IRTZ-T7A |