There are no models available for this part yet.
Overview of ISL54212IRTZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ISL54212IRTZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISL54212IRTZ
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin TDFN EP - Rail/Tube (Alt: ISL54212IRTZ) RoHS: Compliant Min Qty: 196 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2967 Partner Stock |
|
RFQ |
CAD Models for ISL54212IRTZ by Renesas Electronics Corporation
Part Data Attributes for ISL54212IRTZ by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
TDFN-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
On-state Resistance Match-Nom
|
0.06 Ω
|
On-state Resistance-Max (Ron)
|
38 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Related Parts for ISL54212IRTZ
-
ISL54054IRUZ-TMultiplexers or Switches
-
ISL28233FUZ-T7Operational Amplifiers
-
ISL6410IUZSwitching Regulator or Controllers
-
ISL5861IADigital to Analog Converters
-
IRFR024Power Field-Effect Transistors
-
ISL6292BCRZ-TPower Management Circuits
-
ISL3179EIUZLine Driver or Receivers
-
ISL78302ARBFZLinear Regulator ICs
-
ISL23445UFRZ-TKDigital Potentiometers