Datasheets
ISL43L711IR by:

DUAL 1-CHANNEL, DBL POLE SGL THROW SWITCH, PDSO8, 3 X 3 MM, PLASTIC, MO-229-WEEC-1, TDFN-8

Part Details for ISL43L711IR by Intersil Corporation

Overview of ISL43L711IR by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ISL43L711IR

Part # Distributor Description Stock Price Buy
Rochester Electronics DPST, 2 Func, 1 Channel, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3336
  • 1 $0.7367
  • 25 $0.7220
  • 100 $0.6925
  • 500 $0.6630
  • 1,000 $0.6262
$0.6262 / $0.7367 Buy Now

Part Details for ISL43L711IR

ISL43L711IR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL43L711IR Part Data Attributes

ISL43L711IR Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL43L711IR Intersil Corporation DUAL 1-CHANNEL, DBL POLE SGL THROW SWITCH, PDSO8, 3 X 3 MM, PLASTIC, MO-229-WEEC-1, TDFN-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SON
Package Description TDFN-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type DPST
JESD-30 Code S-PDSO-N8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Normal Position NC
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 62 dB
On-state Resistance Match-Nom 0.005 Ω
On-state Resistance-Max (Ron) 0.35 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 35 ns
Switch-on Time-Max 40 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for ISL43L711IR

This table gives cross-reference parts and alternative options found for ISL43L711IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L711IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL43L711IRZ-T DUAL 1-CHANNEL, DBL POLE SGL THROW SWITCH, PDSO8, 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEEC-1, TDFN-8 Intersil Corporation ISL43L711IR vs ISL43L711IRZ-T
Part Number Description Manufacturer Compare
ISL43L711IRZ-T DUAL 1-CHANNEL, DBL POLE SGL THROW SWITCH, PDSO8, 3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEEC-1, TDFN-8 Intersil Corporation ISL43L711IR vs ISL43L711IRZ-T

ISL43L711IR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL43L711IR by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL43L711IR by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL43L711IR would you like to use for your alert(s)?
  • Please alert me when ISL43L711IR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL43L711IR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL43L711IR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL43L711IR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL43L711IR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL43L711IR by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: